- RS Stock No.:
- 182-8694
- Mfr. Part No.:
- WD100PURZ
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8694
- Mfr. Part No.:
- WD100PURZ
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital Internal Hard Drive
The Western Digital WD purple internal hard drive is the latest storage solution with an innovative western digital AllFrame™ technology with WD WD Purple™ surveillance storage feature. It has a capacity of 10TB.
Features and Benefits
3-year limited warranty
Low power and high efficiency
MTBF of up to 1.5 million hours
Support for up to 64 cameras per drive
Up to 16 AI channels for deep learning analytics on AI-enabled NVRs
Low power and high efficiency
MTBF of up to 1.5 million hours
Support for up to 64 cameras per drive
Up to 16 AI channels for deep learning analytics on AI-enabled NVRs
Certifications
CE certified
cRUus certified
FC certified
WD certified
cRUus certified
FC certified
WD certified
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Internal/External | Internal |
Capacity | 10 TB |
Interface | SATA 6 Gbit/s |