- RS Stock No.:
- 173-9565
- Mfr. Part No.:
- TS120GMTS420
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9565
- Mfr. Part No.:
- TS120GMTS420
- Manufacturer:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Utilizing the SATA III 6Gb/s interface and the latest 3D NAND technology, Transcend's ultracompact MTS420 M.2 SSD is well-suited to address the high-performance needs and strict size limitations of small form factor devices. By using only high-quality flash chips and enhanced firmware algorithms, Transcend's MTS420 M.2 SSD delivers peerless reliability.
Space-saving M.2 SATA form factor (42mm) for ultra-compact computing devices
3D NAND flash chips
SATA III 6Gb/s interface and SLC caching technology for exceptional transfer speeds
Engineered with a RAID engine and LDPC (Low-Density Parity Check) coding to ensure data integrity
Supports Device Sleep Mode (DevSleep) to prolong notebook battery life by intelligently shutting down SATA interface when not in use
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
3D NAND flash chips
SATA III 6Gb/s interface and SLC caching technology for exceptional transfer speeds
Engineered with a RAID engine and LDPC (Low-Density Parity Check) coding to ensure data integrity
Supports Device Sleep Mode (DevSleep) to prolong notebook battery life by intelligently shutting down SATA interface when not in use
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
Specifications
Attribute | Value |
---|---|
Model | MTS420 |
Internal/External | Internal |
Form Factor | M.2 |
Capacity | 120 GB |
Interface | SATA III |
Nand Type | SLC |
Temperature Range | 0 → +70°C |
Dimensions | 42 x 22 x 3.58mm |
Length | 22mm |
Width | 42mm |
Height | 3.58mm |