- RS Stock No.:
- 144-8012
- Mfr. Part No.:
- DEMSR-16GM41BW1DC
- Manufacturer:
- InnoDisk
Discontinued product
- RS Stock No.:
- 144-8012
- Mfr. Part No.:
- DEMSR-16GM41BW1DC
- Manufacturer:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Solid State Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 3ME4 |
Internal/External | Internal |
Form Factor | mSATA |
Industrial | Yes |
Capacity | 16 GB |
Interface | SATA III |
Nand Type | MLC |
Dimensions | 50.8 x 29.8 x 4.4mm |
Length | 50.8mm |
Width | 29.8mm |
Height | 4.4mm |