- RS Stock No.:
- 684-5398
- Mfr. Part No.:
- NL-HD29
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 684-5398
- Mfr. Part No.:
- NL-HD29
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Drive Size | 3.5in |
Drive Interface | IDE/SATA |
Port Types | USB 2.0/eSATA |
Body Material | Aluminium |
Dimensions | 217 x 124 x 33mm |
Height | 33mm |
Length | 217mm |
Width | 124mm |