- RS Stock No.:
- 138-5538
- Mfr. Part No.:
- SDOCK1EU3P
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 138-5538
- Mfr. Part No.:
- SDOCK1EU3P
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SDOCK1EU3P Hard Drive Duplicator
This standalone eraser dock lets you erase your 2.5" and 3.5" solid-state drives or hard drives without connecting to a host computer, making it easy to re-use or re-purpose your SATA drives.
The eraser dock also gives you a single-bay dock for your SATA drive and supports USB 3.0, with file transfer rates up to 5Gbps.
The hard drive eraser supports nine erase modes including: Quick Erase, Single and Multi-pass Overwrites, Custom Erase, Secure Erase and Enhanced Secure Erase. The Multi-pass Overwrite (3-Pass Full Disk Overwrite) erase procedures meet the requirements of DoD (5220.22-M) standards.
The eraser dock also lets you connect to an RS232 serial printer, to print a record of the erase procedure and confirm that the erase has been successfully completed. This feature is ideal for IT professionals and other departments needing confirmation when erasing sensitive or confidential information. The printed receipt shows you the time and date of erase, as well as the erase mode used.
For IT technicians or business professionals who need to check files or test different hard drives, the dock lets you hot-swap drives in and out as needed. The dock features a single SATA bay with a top-loading design for easy access to your drives, which makes it easy to quickly back up or transfer data to a hard drive or solid-state drive.
With support for SATA I and II, and large-capacity drives (tested up to 6TB), this docking station is compatible with virtually any 2.5" or 3.5" SATA SSD or HDD.
The eraser dock also works with 2.5" and 3.5" IDE hard drives, mSATA drives and M.2 drives using a compatible StarTech.com adapter such as: SAT2IDEADP for an IDE drive, SAT32MSAT257 for an mSATA drive, and SAT32M225 for an M.2 drive.
The eraser dock is OS independent, which ensures a quick and easy setup. Its compact design and small footprint allows it to tuck easily into your workspace.
The SDOCK1EU3P is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The eraser dock also gives you a single-bay dock for your SATA drive and supports USB 3.0, with file transfer rates up to 5Gbps.
The hard drive eraser supports nine erase modes including: Quick Erase, Single and Multi-pass Overwrites, Custom Erase, Secure Erase and Enhanced Secure Erase. The Multi-pass Overwrite (3-Pass Full Disk Overwrite) erase procedures meet the requirements of DoD (5220.22-M) standards.
The eraser dock also lets you connect to an RS232 serial printer, to print a record of the erase procedure and confirm that the erase has been successfully completed. This feature is ideal for IT professionals and other departments needing confirmation when erasing sensitive or confidential information. The printed receipt shows you the time and date of erase, as well as the erase mode used.
For IT technicians or business professionals who need to check files or test different hard drives, the dock lets you hot-swap drives in and out as needed. The dock features a single SATA bay with a top-loading design for easy access to your drives, which makes it easy to quickly back up or transfer data to a hard drive or solid-state drive.
With support for SATA I and II, and large-capacity drives (tested up to 6TB), this docking station is compatible with virtually any 2.5" or 3.5" SATA SSD or HDD.
The eraser dock also works with 2.5" and 3.5" IDE hard drives, mSATA drives and M.2 drives using a compatible StarTech.com adapter such as: SAT2IDEADP for an IDE drive, SAT32MSAT257 for an mSATA drive, and SAT32M225 for an M.2 drive.
The eraser dock is OS independent, which ensures a quick and easy setup. Its compact design and small footprint allows it to tuck easily into your workspace.
The SDOCK1EU3P is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Easy-to-use secure erasing with no host device required
• Supports a serial printer (RS232) for receipt printing and erase confirmation
• Fast access to files through USB 3.0 (5 Gbps)
• Supports most 2.5 and 3.5 SATA HDD and SSD drives
• Also supports 2.5 and 3.5 IDE hard drives, mSATA drives and M.2 drives, using a compatible StarTech.com adapter
• TAA compliant
• 9 modes of erase including: Quick and Secure Erase, Single Pass Overwrite and Multi-pass Overwrites - meets DoD (5220.22-M) standards
• Supports SATA I and II
• Plug-and-play installation
• Supports drive hot-swapping
• Built-in LCD display and menu navigation buttons
• Power and activity LED
• Supports a serial printer (RS232) for receipt printing and erase confirmation
• Fast access to files through USB 3.0 (5 Gbps)
• Supports most 2.5 and 3.5 SATA HDD and SSD drives
• Also supports 2.5 and 3.5 IDE hard drives, mSATA drives and M.2 drives, using a compatible StarTech.com adapter
• TAA compliant
• 9 modes of erase including: Quick and Secure Erase, Single Pass Overwrite and Multi-pass Overwrites - meets DoD (5220.22-M) standards
• Supports SATA I and II
• Plug-and-play installation
• Supports drive hot-swapping
• Built-in LCD display and menu navigation buttons
• Power and activity LED
Applications
• IT technicians and business professionals who wish to quickly and securely erase data to repurpose SSDs or HDDs
• System administrators, IT professionals and business administrators who need quick access to drives
• IT technicians who regularly test or benchmark different hard drives and need to swap between them
• System administrators, IT professionals and business administrators who need quick access to drives
• IT technicians who regularly test or benchmark different hard drives and need to swap between them
Whats in the package?
• Hard drive eraser and USB 3.0 dock
• USB 3.0 Cable
• Universal power adapter
• Power adapter plug (NA/EU/UK/AU)
• Quick start guide
• USB 3.0 Cable
• Universal power adapter
• Power adapter plug (NA/EU/UK/AU)
• Quick start guide
Specifications
Attribute | Value |
---|---|
Number of Drives Supported | 1 |
Supported Form Factor | 2.5 in, 3.5 in |
Dimensions | 140 x 123 x 70mm |