- RS Stock No.:
- 224-0907
- Mfr. Part No.:
- UK49
- Manufacturer:
- Unilite
Discontinued product
- RS Stock No.:
- 224-0907
- Mfr. Part No.:
- UK49
- Manufacturer:
- Unilite
Legislation and Compliance
Product Details
Grey/Yellow Handlamp
High impact Co-polymer lantern that is completely weatherproof and floats beam upright in water.
Water resistantConvenient removable safety strapMicro-switch operation4.8V krypton bulbHigh performance Beamaster lens and 108mm dia. reflectorOperates using PJ996 / 4R25 6V lantern battery ( or UK251 (RS 340-2465) rechargeable lantern battery or UK300 (RS 364-3414) "Plug-in" rechargeable lantern battery (not supplied)RoHS compliant
Note
If the UK251 rechargeable lantern battery is used, it must be charged outside the lantern using the UK252 charger (RS 224-0957)
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | Krypton |
Water Resistant | Yes |