- RS Stock No.:
- 209-9930
- Mfr. Part No.:
- 1175670100
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 209-9930
- Mfr. Part No.:
- 1175670100
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Brennenstuhl LED rechargeable Hand Lamp has HL 500 A 500+120lm. It has 6 super bright SMD LEDs on the front give upto 3 hours of light when fully charged.
Integrated Li-Ion battery3.7 V/2.5 Ah with charging indicator
USB charging interface
With ON/OFF switch
USB charging cable included
In colourfuldisplay-packaging,6piecesperpackage
USB charging interface
With ON/OFF switch
USB charging cable included
In colourfuldisplay-packaging,6piecesperpackage
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 3.7 V |
Rechargeable | Yes |