Hugo Brennenstuhl HL SA 23 MH Rechargeable, LED Inspection Lamp, with batteries
Discontinued product
- RS Stock No.:
- 128-8580
- Mfr. Part No.:
- 1175430
- Manufacturer:
- brennenstuhl
- COO (Country of Origin):
- CN
Hugo Brennenstuhl LED Rechargeable Hand Lamp
Features and Benefits
Certifications
Attribute | Value |
Type | Handlamp |
Rechargeable | Yes |
Lamp Type | LED |
Lamp Supplied | Yes |
Battery Supplied | Yes |
Series | HL SA 23 MH |
Current Rating | 200 mA |
Voltage Rating | 100 → 240 V ac, 12 → 24 V dc |