Bahco 550 mm Plasterboard Reciprocating Saw Blade
- RS Stock No.:
- 459-924
- Mfr. Part No.:
- EX-22-PLS-C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
SGD62.45
(exc. GST)
SGD68.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.45 |
*price indicative
- RS Stock No.:
- 459-924
- Mfr. Part No.:
- EX-22-PLS-C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Blade Length | 550mm | |
| Product Type | Hand Saw Blade | |
| Blade Thickness | 0.93mm | |
| Material Cut | Plasterboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Length 550mm | ||
Product Type Hand Saw Blade | ||
Blade Thickness 0.93mm | ||
Material Cut Plasterboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Sawblade allows for quick and easy attachment to the handle using the patented click system, ensuring convenience and efficiency during use.
Low friction rust protective coating
Related links
- Bahco 550 mm Coarse and Thick Material Reciprocating Saw Blade
- Bahco 550 mm Thick Material Reciprocating Saw Blade
- Bahco 550 mm Wood Reciprocating Saw Blade
- Bahco 550 mm Medium to Thick Materials Reciprocating Saw Blade
- Bahco 500 mm Thick Material Reciprocating Saw Blade
- Bahco 350 mm Multi Material Reciprocating Saw Blade
- Bahco 500 mm Wood Reciprocating Saw Blade
- Bahco 475 mm Medium to Thick Materials Reciprocating Saw Blade
