Starrett 300 mm Bi-Metal Stainless Steel Hacksaw
- RS Stock No.:
- 218-433
- Mfr. Part No.:
- KBS1232-100
- Manufacturer:
- Starrett
Subtotal (1 pack of 100 units)*
SGD215.85
(exc. GST)
SGD235.28
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD215.85 | SGD2.159 |
*price indicative
- RS Stock No.:
- 218-433
- Mfr. Part No.:
- KBS1232-100
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 300mm | |
| Product Type | Hacksaw Blade | |
| Blade Width | 13mm | |
| Blade Thickness | 0.65mm | |
| Material Cut | Stainless Steel | |
| Material | Bi-Metal | |
| Standards/Approvals | NBR 6215, NBR 5903, NBR NM ISO 6508-1, NBR 6662 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Saw Blade Type Hacksaw | ||
Blade Length 300mm | ||
Product Type Hacksaw Blade | ||
Blade Width 13mm | ||
Blade Thickness 0.65mm | ||
Material Cut Stainless Steel | ||
Material Bi-Metal | ||
Standards/Approvals NBR 6215, NBR 5903, NBR NM ISO 6508-1, NBR 6662 | ||
Non Compliant
- COO (Country of Origin):
- BR
The Starrett Hacksaw blades are built with a sturdier construction, offering exceptional durability and long-lasting cutting performance. They are designed to handle interrupted cuts in tight spaces, making them ideal for tasks where the blade is subjected to bending or twisting stresses. Their robust design ensures reliable and efficient cutting, even in challenging environments, making them perfect for both professional and heavy-duty applications.
Body material is bi-metal
Related links
- Starrett 300 mm Bi-Metal Stainless Steel Hacksaw, 24 TPI
- Starrett 300 mm Bi-Metal Stainless Steel Hacksaw
- Starrett 300 mm Bi-Metal Multi Material Hacksaw, 14 TPI
- Starrett 300 mm Hardened Steel Hacksaw
- Lenox 300 mm Bi-Metal Black Pipe Hardened Steel Threaded Rod 24 TPI
- Starrett 300 mm HSS 14 TPI
- Facom 300 mm Bi-Metal Metal Hacksaw
- Facom 300 mm Bi-Metal Metal Hacksaw, 8 TPI
