- RS Stock No.:
- 920-9590
- Mfr. Part No.:
- JT-S2AP-S-NE
- Manufacturer:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 920-9590
- Mfr. Part No.:
- JT-S2AP-S-NE
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mitsubishi Jet Towel Smart Single Jet Airflow Hand Dryers, Hot and Cold Switchable
The Mitsubishi Jet Towel Smart Hand Dryer is an excellent, class leading hand dryer, with a number of innovative features which result in short drying times, highly efficient running costs and hygienic operation.
The Jet Towel Smart is a 'hands-under' air-blade type of dryer. Its power consumption is lower and it is much quieter and more hygenic than many of its competitors.
Both the heat setting and the power of the brushless motor are adjustable, allowing a trade-off between drying times and power consumption. On the lower setting, the Mitsubishi Jet Towel Slim is one of the quietest and efficient in its class.
The Jet Towel Smart is a 'hands-under' air-blade type of dryer. Its power consumption is lower and it is much quieter and more hygenic than many of its competitors.
Both the heat setting and the power of the brushless motor are adjustable, allowing a trade-off between drying times and power consumption. On the lower setting, the Mitsubishi Jet Towel Slim is one of the quietest and efficient in its class.
Selectable hot or cold air flow
Average 13 second dry time dependent upon unit settings
Energy efficient, operating at 980W using just 2.45W per dry session at the highest setting (410W and 1.94W per drying session at the lowest setting)
Air speed (max): 353 mph and 60 cfm
Air speed (min): 295 mph and 49 cfm
Filtered air and antibacterial resin in construction enhance the hygienic aspects of this hand dryer
Side air intake to prevet dirty air recirculation
Quick 0.1 second sensor response to enhance user experience; limiting the frustration when you wave your hands under the machine and nothing happens
Available in white or silver
Safety fuses: thermal and current
250W heating element
Height: 290 mm
Width: 250 mm
Depth: 160 mm
Weight: 4.5 kg
Protection rating: IPX3
Average 13 second dry time dependent upon unit settings
Energy efficient, operating at 980W using just 2.45W per dry session at the highest setting (410W and 1.94W per drying session at the lowest setting)
Air speed (max): 353 mph and 60 cfm
Air speed (min): 295 mph and 49 cfm
Filtered air and antibacterial resin in construction enhance the hygienic aspects of this hand dryer
Side air intake to prevet dirty air recirculation
Quick 0.1 second sensor response to enhance user experience; limiting the frustration when you wave your hands under the machine and nothing happens
Available in white or silver
Safety fuses: thermal and current
250W heating element
Height: 290 mm
Width: 250 mm
Depth: 160 mm
Weight: 4.5 kg
Protection rating: IPX3
Hand Dryers
Specifications
Attribute | Value |
---|---|
Case Material | Metal |
Supply Voltage | 220 → 240V |
Power Rating | 660 → 740 (Standard) W, 880 → 980 (High Power) W |
Depth | 160mm |
Height | 290mm |
Width | 250mm |