- RS Stock No.:
- 811-8613
- Mfr. Part No.:
- 0023480
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 811-8613
- Mfr. Part No.:
- 0023480
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Energy Saving Halogen GLS
The Sylvania Classic Eco Halogen lamp is a straight replacement for incandescent lamps, offering an higher efficiency and energy saving. This GLS Lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Eco Halogen lamp is identical in shape to standard incandescent light, but offers up to two times longer average life. Ideal for commercial and domestic applications.
Straight replacement of incandescent lamp
More efficient, energy saving
Excellent colour rendering (CRI = 100)
Instant illumination
Sparkling light output
Less heat generation than incandescent lamps
Average rated life up to 2000 hours
Fully Dimmable
More efficient, energy saving
Excellent colour rendering (CRI = 100)
Instant illumination
Sparkling light output
Less heat generation than incandescent lamps
Average rated life up to 2000 hours
Fully Dimmable
Specifications
Attribute | Value |
---|---|
Wattage | 28 W |
Lamp Shape | GLS |
Lamp Base | BC / B22d |
Lamp Finish | Clear |
Voltage Rating | 240 V |
Incandescent Equivalent Wattage | 37W |
Life Hours | 2000h |
Length | 98.5 mm |
Diameter | 56mm |
EU Energy Efficiency Rating | D |