Sylvania 230 W R7s 4700 lm Linear Halogen Lamp, 230 V ac
193 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 789-9778
- Mfr. Part No.:
- 0021717
- Manufacturer:
- Sylvania
- COO (Country of Origin):
- CN
units | Per unit |
1 + | SGD7.06 |
Linear ECO Lamp
Features and Benefits
Attribute | Value |
Wattage | 230 W |
Lamp Shape | Linear |
Lamp Base | R7s |
Voltage Rating | 230 V ac |
Life Hours | 2000h |
Length | 119.6 mm |
Diameter | 12mm |
Luminosity | 4700 lm |
EU Energy Efficiency Rating | C |