AH175-WG-7-B DiodesZetex,, Bipolar Hall Effect Sensor Switch, 3.5 20 V, 3-Pin SC-59

  • RS Stock No. 921-0310
  • Mfr. Part No. AH175-WG-7-B
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Specifications
Attribute Value
Magnetic Type Bipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point -80 Gs
Maximum Magnetic Sensor Operating Point 80 Gs
Minimum Operating Supply Voltage 3.5 V
Maximum Operating Supply Voltage 20 V
Length 3.1mm
Width 1.7mm
Height 1.3mm
Dimensions 3.1 x 1.7 x 1.3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Package Type SC-59
Typical Magnetic Sensor Hysteresis 80 Gs
5640 In stock for delivery within 3 working days
Price Each (In a Pack of 20)
SGD 0.904
(exc. GST)
SGD 0.967
(inc. GST)
units
Per unit
Per Pack*
20 - 80
SGD0.904
SGD18.08
100 - 480
SGD0.703
SGD14.06
500 - 980
SGD0.576
SGD11.52
1000 - 2480
SGD0.487
SGD9.74
2500 +
SGD0.422
SGD8.44
*price indicative
Packaging Options:
Related Products
A Hall-effect sensor switch from IXYS suitable for ...
Description:
A Hall-effect sensor switch from IXYS suitable for low-power low-voltage applications. On-chip power management circuitry reduces the effective average current to just 5uA at 3V making the device ideal for portable devices. The MX887D is an omnipolar device and switches ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...