BD7411G-TR ROHM,, Omnipolar Hall Effect Sensor, 5-Pin SSOP

  • RS Stock No. 169-0530
  • Mfr. Part No. BD7411G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Omnipolar Detection Hall Effect IC, ROHM Semiconductor

Hall Effect Sensors, ROHM Semiconductor

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 5
Minimum Magnetic Sensor Release Point 15 Gs
Maximum Magnetic Sensor Operating Point 56 Gs
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Length 2.9mm
Width 1.6mm
Height 1.1mm
Dimensions 2.9 x 1.6 x 1.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type SSOP
Typical Magnetic Sensor Hysteresis 4 Gs
Discontinued product