BU52014HFV-TR ROHM,, Omnipolar Hall Effect Sensor, 5-Pin HVSOF

  • RS Stock No. 168-2307
  • Mfr. Part No. BU52014HFV-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU52004GUL and BU52014HFV are bipolar Hall ICs incorporating a polarity determination circuit that enables operation (output) on both the S- and N-poles, with the polarity judgement based on the output processing configuration. These Hall IC products can be in with movie, mobile phone and other applications involving crystal panels to detect the (front-back) location or determine the rotational direction of the panel.

Omnipolar detection (polarity detection for both S and N features dual outputs)
Micropower operation (small current using intermittent operation method)
Ultra-compact CSP4 package(BU52004GUL)
Small outline package (BU52014HFV)
Line up of supply voltage
For 1.8V Power supply voltage (BU52014HFV)
For 3.0V Power supply voltage (BU52004GUL)
Polarity judgment and output on both poles (OUT1: S-pole output, OUT2: N-pole output)
High ESD resistance 8kV(HBM)
Applications
Mobile phones, notebook computers, digital video camera, digital still camera, etc.

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 5
Minimum Magnetic Sensor Release Point 0.6 mT
Maximum Magnetic Sensor Operating Point 5 mT
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 3.3 V
Length 1.6mm
Width 1.2mm
Height 0.58mm
Dimensions 1.6 x 1.2 x 0.58mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type HVSOF
Typical Magnetic Sensor Hysteresis 0.9 mT
40 Within 3 working day(s) (Global stock)
60 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 20)
SGD 1.433
(exc. GST)
SGD 1.533
(inc. GST)
units
Per unit
Per Pack*
20 - 80
SGD1.433
SGD28.66
100 - 480
SGD1.41
SGD28.20
500 +
SGD1.387
SGD27.74
*price indicative
Packaging Options:
Related Products
TE Connectivity’s 805 Series of accelerometers offers two ...
Description:
TE Connectivity’s 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them ideal for OEM uses. Built ...
A Hall-effect sensor switch from IXYS suitable for ...
Description:
A Hall-effect sensor switch from IXYS suitable for low-power low-voltage applications. On-chip power management circuitry reduces the effective average current to just 5uA at 3V making the device ideal for portable devices. The MX887D is an omnipolar device and switches ...
Bipolar Latch Hall IC detects polarity change for ...
Description:
Bipolar Latch Hall IC detects polarity change for S and N. The operation is more stable comparing to magnetic force detection (The duty on output pulse will be consistent). It is perfect fit as an interface to wheel key and ...
Omnipolar detection Hall ICs can detect both S-and ...
Description:
Omnipolar detection Hall ICs can detect both S-and N-pole magnetic fields, simplifying magnet management. Omnipolar detectionMicropower operation (small current using intermittent operation method)Ultra-compact CSP4 packageFor 1.8V Power supply voltageLow sensitivity (BOP TYP +/-6.3mT)High ESD resistance ...