TSH190CX RFG Taiwan Semiconductor,, Bipolar Hall Effect Sensor Switch, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Hall Effect Switches & Latches, Taiwan Semiconductor

A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.

Hall Effect Sensors, Taiwan Semiconductor

Specifications
Attribute Value
Magnetic Type Bipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point -110 Gs
Maximum Magnetic Sensor Operating Point 110 Gs
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Length 2.9mm
Width 1.6mm
Height 1.1mm
Dimensions 2.9 x 1.6 x 1.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOT-23
Typical Magnetic Sensor Hysteresis 100 Gs
Discontinued product