BU52061NVX-TR ROHM,, Omnipolar Hall Effect Sensor, 1.65 3.6 V, 4-Pin SSON

  • RS Stock No. 131-2773
  • Mfr. Part No. BU52061NVX-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Omnipolar Detection Hall Effect IC, ROHM Semiconductor

Hall Effect Sensors, ROHM Semiconductor

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 4
Minimum Magnetic Sensor Release Point -3.4 (N-Pole) mT, 1.2 (S-Pole) mT
Maximum Magnetic Sensor Operating Point -2.3 (N-Pole) mT, 4.7 (S-Pole) mT
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 3.6 V
Length 1.6mm
Width 1.2mm
Height 0.58mm
Dimensions 1.6 x 1.2 x 0.58mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type SSON
Typical Magnetic Sensor Hysteresis 0.9 mT
Temporarily out of stock - back order for despatch 24/04/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 25)
SGD 0.51
(exc. GST)
SGD 0.55
(inc. GST)
units
Per unit
Per Pack*
25 - 100
SGD0.51
SGD12.75
125 - 225
SGD0.46
SGD11.50
250 - 1225
SGD0.418
SGD10.45
1250 - 2475
SGD0.383
SGD9.575
2500 +
SGD0.354
SGD8.85
*price indicative
Packaging Options: