BU52013HFV-TR ROHM,, Unipolar Hall Effect Sensor, 1.65 3.3 V, 5-Pin HVSOF

  • RS Stock No. 131-2772
  • Mfr. Part No. BU52013HFV-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hall Effect Sensors, ROHM Semiconductor

Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.

Hall Effect Sensors, ROHM Semiconductor

Specifications
Attribute Value
Magnetic Type Unipolar
Mounting Type Surface Mount
Pin Count 5
Minimum Magnetic Sensor Release Point -2.1 mT
Maximum Magnetic Sensor Operating Point -3 mT
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 3.3 V
Length 1.6mm
Width 1.2mm
Height 0.58mm
Dimensions 1.6 x 1.2 x 0.58mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type HVSOF
Typical Magnetic Sensor Hysteresis 0.9 mT
2975 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
SGD 1.519
(exc. GST)
SGD 1.625
(inc. GST)
units
Per unit
Per Pack*
25 - 100
SGD1.519
SGD37.975
125 - 225
SGD1.368
SGD34.20
250 - 1225
SGD1.243
SGD31.075
1250 - 2475
SGD1.14
SGD28.50
2500 +
SGD1.052
SGD26.30
*price indicative
Packaging Options:
Related Products
A Hall-effect sensor switch from IXYS suitable for ...
Description:
A Hall-effect sensor switch from IXYS suitable for low-power low-voltage applications. On-chip power management circuitry reduces the effective average current to just 5uA at 3V making the device ideal for portable devices. The MX887D is an omnipolar device and switches ...
The BU52004GUL and BU52014HFV are bipolar Hall ICs ...
Description:
The BU52004GUL and BU52014HFV are bipolar Hall ICs incorporating a polarity determination circuit that enables operation (output) on both the S- and N-poles, with the polarity judgement based on the output processing configuration. These Hall IC products can be in ...
The Allegro Microsystems A3290/1 Hall-effect latches are temperature-stable ...
Description:
The Allegro Microsystems A3290/1 Hall-effect latches are temperature-stable and stress-resistant sensor ICs. They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output to sink up to 25 mA.A south polarity ...
The Allegro Microsystems A1120, A1121, A1122, A1123, and ...
Description:
The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, ...