Quectel GSM & GPRS Module UC20EA-MINIPCIE

  • RS Stock No. 170-9186
  • Mfr. Part No. UC20EA-MINIPCIE
  • Manufacturer Quectel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

UC20 UMTS/HSPA+ Module and Mini PCIe Card

The UC20 is a Quectel UMTS/HSPA+ module offering a maximum data rate of 14.4Mbps downlink and 5.76Mbps uplink. The module is designed to provide customers with European and global network coverage. The UC20 is an embedded HSPA+/EDGE engine with Rx-diversity. Its UMTS® (Universal Mobile Telecommunications System) based modem provides data connectivity on HSPA+ (High Speed Packet Access), HSDPA, HSUPA, WCDMA, EDGE, GPRS networks. It can be fully backward compatible with existing EDGE® (Enhanced Data GSM Environment) and GSM/GPRS networks through multi-band combination of penta-band UMTS® and quad-band GSM®. Additionally, the UC20 provides GPS/GLONASS and voice functionality for your specific application.
The UC20 Mini PCIe modules are a combination of UMTS/HSPA, GSM/GPRS, GPS/GLONASS and PCI Express Mini Card 1.2 standard interface.

European to Worldwide UMTS/HSPA+ and GSM/GPRS/EDGE frequency bands coverage
SMT form factor ideal for small end products with minimum space
High-quality data and image transmission even in hazard conditions and dark environment
Digital Audio
USB Drivers
Module Dimensions 32 x 29 x 2.5 mm
PCI Express® Mini Cards (Mini PCIe) available with the UC20 UMTS/HSPA+ module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm

UMTS / HSPA - Quectel

The UMTS® (Universal Mobile Telecommunications System) / HSPA (High Speed Packet Access) is a 3G wireless technology.

Specifications
Attribute Value
Supported Standards EDGE, GPRS, GSM, HSPA+, UMTS
Supported Frequency Bands 850 (GSM) MHz, 900 (GSM) MHz, 900 (UMTS) MHz, 1800 (GSM) MHz, 1900 (GSM) MHz, 2100 (UMTS) MHz
Multislot Class 12
Supported Bus Interfaces ADC, NETLIGHT, PCM, RTC, UART
Supported I/O Interfaces Antenna, SD, USB
Dimensions 51 x 30 x 4.9mm
Height 4.9mm
Length 51mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 30mm
Discontinued product