- RS Stock No.:
- 762-0074
- Mfr. Part No.:
- ANT-IBARQB-FMEF
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 762-0074
- Mfr. Part No.:
- ANT-IBARQB-FMEF
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
Product Details
I Bar GSM & WiFi Multi-Band Antenna +2dBi Gain
Penta Band Patch Antenna
Frequency Range:
824MHz to 960MHz
1710MHz to 1990MHz
1900MHz to 2200MHz
2400MHz
Active Gain +2dBi
VSWR <2.0
3 metres RG174 Connecting Lead
FME (Female) connector
3M adhesive sticker on Rear
Frequency Range:
824MHz to 960MHz
1710MHz to 1990MHz
1900MHz to 2200MHz
2400MHz
Active Gain +2dBi
VSWR <2.0
3 metres RG174 Connecting Lead
FME (Female) connector
3M adhesive sticker on Rear
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), WiFi |
Antenna Physical Form | I-Bar |
Frequency Range | 2400 MHz, 1710 → 1990 MHz, 1900 → 2200 MHz, 824 → 960 MHz |
Connector Type | FME |
Antenna Mounting Type | Adhesive |
Includes Lead | Yes |
Gain | 2dBi |
Connector Gender | Female |
Lead Length | 3m |