Subtotal (1 unit)*
SGD62.69
(exc. GST)
SGD68.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 148 unit(s) shipping from 30 March 2027
- Plus 120 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.69 |
*price indicative
- RS Stock No.:
- 783-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Syphon Pump | |
| Product Type | Pump | |
| Capacity | 0.2L | |
| Material | Steel | |
| Standards/Approvals | RS PRO standards | |
| Contents | Oil | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Syphon Pump | ||
Product Type Pump | ||
Capacity 0.2L | ||
Material Steel | ||
Standards/Approvals RS PRO standards | ||
Contents Oil | ||
- COO (Country of Origin):
- IN
RS PRO 0.2 L Syphon Pump
The RS PRO 0.2 L Syphon Pump is designed for efficient transfer of oil and other compatible fluids. Ideal for use in industrial settings, this pump offers a reliable solution for moving liquids with ease and precision.
Features and Benefits
Capacity: 0.2 L for handling small to medium fluid transfer tasks efficiently
Material: Steel construction ensures durability and resistance to wear and tear
Design: Syphon mechanism allows for easy and controlled fluid transfer
Compatibility: Suitable for use with oil and other compatible fluids
Ease of Use: Simple operation reduces the need for complex training
Material: Steel construction ensures durability and resistance to wear and tear
Design: Syphon mechanism allows for easy and controlled fluid transfer
Compatibility: Suitable for use with oil and other compatible fluids
Ease of Use: Simple operation reduces the need for complex training
Applications
Industrial fluid transfer
Automotive maintenance
Machinery servicing
Automotive maintenance
Machinery servicing
Additional Information
Manufactured to RS PRO standards ensuring quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

