SCHAEFFLER Aluminium (Powder Coated), Polyamide, 1000cm³
- RS Stock No.:
- 310-250
- Mfr. Part No.:
- ARCALUB-C8-2P-OIL
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD2,657.21
(exc. GST)
SGD2,896.36
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,657.21 |
*price indicative
- RS Stock No.:
- 310-250
- Mfr. Part No.:
- ARCALUB-C8-2P-OIL
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Dispenser | |
| Capacity | 1000cm³ | |
| Material | Aluminium (Powder Coated), Polyamide | |
| Standards/Approvals | IP65 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Dispenser | ||
Capacity 1000cm³ | ||
Material Aluminium (Powder Coated), Polyamide | ||
Standards/Approvals IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Sophisticated automatic lubricator excels in providing consistent lubrication for multiple points. Designed for efficiency, it integrates advanced technology with ease of use, ensuring optimal performance in various applications. This multi point lubricator brings together a sizeable lubricant volume and robust operational capabilities, structured to enhance productivity and reliability. Its compact dimensions, combined with a solid build, allow for versatile mounting positions, catering to the needs of a wide range of environments.
Compact design facilitates installation in tight spaces
Integrated monitoring systems enhance operational safety
High pressure tolerance ensures durability under demanding conditions
Versatile lubrication points enhance flexibility in application
Robust housing materials offer longevity and resilience
Temperature resilience allows for operation in various climates
Related links
- SCHAEFFLER Accessory Holder for use with Mounting Clamp Lubricator
- SKF R 1/4 in Multipoint Automatic Lubricator, Automatic Drain
- SKF 1/8 in Multipoint Automatic Lubricator, Automatic Drain
- SKF Single Point Automatic Lubricator
- SKF Single Point Automatic Lubricator, 250mL
- SKF Single Point Automatic Lubricator, 125 ml
- SKF Plastic Single Point Automatic Lubricator, 125 ml
- SKF Single Point Automatic Lubricator 380 mL