Justrite Polyethylene Polyethylene Safety Can, 0.5gal
- RS Stock No.:
- 206-177
- Mfr. Part No.:
- JCN14065Z0
- Manufacturer:
- Justrite
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-177
- Mfr. Part No.:
- JCN14065Z0
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Safety Can | |
| Sub Type | Polyethylene Safety Can | |
| Capacity | 0.5gal | |
| Material | Polyethylene | |
| Standards/Approvals | FM | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Safety Can | ||
Sub Type Polyethylene Safety Can | ||
Capacity 0.5gal | ||
Material Polyethylene | ||
Standards/Approvals FM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Type I Oval Polyethylene Safety Can is designed for space-saving storage, increasing shelf capacity by 30%. Made of high-density polyethylene, it resists acids, corrosives, and heat, while being dent-, puncture-, and chip-resistant. The leak-tight, self-closing cap prevents spillage and features automatic venting for safety. Equipped with stainless steel hardware, a flame arrester, and a carbon insert for proper grounding, it ensures safe filling and pouring. FM approved, with white poly cans offering visibility for dark chemicals.
Conductive carbon insert
Space-saving design
FM approved
