Displaytech EMB028TFTDEMO, 2.8in Colour LCD Display Demonstration Board for Microchip Tools

  • RS Stock No. 813-8752
  • Mfr. Part No. EMB028TFTDEMO
  • Manufacturer Displaytech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Displaytech Integrated TFT LCD Demonstration Boards

Demonstration and development boards for the Displaytech DTxxBTFT range of colour TFT LCD displays. Controlled by a Microchip PIC24 microcontroller with integrated graphics controller. Includes on-board external SRAM for extra frame-buffer memory as well as SPI Flash memory for storing fonts and images.

Microchip 16-bit PIC24FJ256DA210 microcontoller with integrated graphics
Ilitek ILI9341 TFT driver
2MB SPI serial Flash memory
512KB parallel SRAM (for frame-buffer)
USB socket
ICSP header for PICkit 3 programmer/debug tool (RS 687-2750)
3 x GPIO
Powered from USB connector

Display sizes available:
4.3in 480 x 272 pixels (RS 813-8765)
3.5in 320 x 240 pixels (RS 813-8756)
2.8in 240 x 320 pixels (RS 813-8752)
2.4in 240 x 320 pixels (RS 813-8759)

Displaytech LCD Display Development Kits

Specifications
Attribute Value
Diagonal Display Size 2.8in
Display Technology Colour LCD Display
Kit Classification Demonstration Board
For Use With Microchip Tools
Discontinued product
Related Products
The B-LCD40-DSI1 daughterboard is an optional capacitive touchscreen ...
Description:
The B-LCD40-DSI1 daughterboard is an optional capacitive touchscreen display board that can be used with a Discovery development kit such as the STM32F769I-DISC1. Two interface adapters are also available. 4in TFT LCD touchscreen display panelResolution: 480 x 800 pixels (WVGA)16.7M ...
Development boards for the Displaytech DT0xxATFT range of ...
Description:
Development boards for the Displaytech DT0xxATFT range of colour TFT displays. They interface with any Microchip development board with a Display Connector V1. LED backlight with PWM brightness controlMicrochip Display Connector V1Display sizes available:4.3in 480 x 272 pixels (RS 813-8771)3.5in ...