Bridgetek VM800P50A-PL, FT800 EVE Plus 5in Resistive Touch Screen Evaluation Module With Pearl Bezel

  • RS Stock No. 812-3930
  • Mfr. Part No. VM800P50A-PL
  • Manufacturer Bridgetek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VM800P Embedded Video Engine Plus Development Modules

The VM800P is a development module, designed to provide engineers with everything necessary to create quality Human Machine Interface (HMI) solutions with display, audio and touch functionality.
This completely Arduino-compatible module features an FT800 chip for three in one operation (display, audio and touch) and its FT232R USB UART interface IC for MCU programming and communications, controlled from an in-built ATMEGA328P microcontroller operating at 5V/16MHz. Programming and configuration is easily achieved via the Arduino IDE, using a pre-programmed Arduino-compatible bootloader.
The Arduino-compatible display system development platform runs off a standard 5V, delivered via a micro-USB or an auxiliary power connector.

FT800 for Graphics, Audio and Touch processing
ATMEGA328P system microcontroller operating at 5V/16MHz supporting Arduino libraries
Touch screen LCD panel
Backlight LED driver
Audio power amplifier and micro speaker
FT232R USB serial port for firmware upgrade
Micro-SD socket for application storage, including 4GByte SD Card pre-loaded with sample applications
Real Time Clock (RTC) with battery backup
2x Micro-MaTch miniature connectors for daughter card expansion
5V power supply from micro-USB or battery connector
Precision fitted bezel in black(-BK) or pearl (-PL)

Specifications
Attribute Value
Diagonal Display Size 5in
Display Technology Resistive Touch Screen
Kit Classification Evaluation Module
Kit Name FT800 EVE Plus
Featured Device Pearl Bezel
Discontinued product