4D Systems SK-gen4-43D-PI, Gen4 Diablo16 4.3in Colour LCD Display Starter Kit for Raspberry Pi

  • RS Stock No. 106-5295
  • Mfr. Part No. SK-gen4-43D-PI
  • Manufacturer 4D Systems
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

4.3 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-43D-PI)

The 4 D Systems SK-gen4-43D-PI is a Starter kit for use with Raspberry Pi (896-8660). The Kit offers a Diablo16 integrated 4.3” display module with some hardware included. The Gen4 module has a non-touch display and it lets you explore the 4D Workshop4 environments and access all the features to assist user application.

With the Designer environment, you can use all the features of the display. There is a micro-SD card supplied for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.

The Raspberry PI compatible 4.3 in Diablo16 Integrated display module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.

In the box

Gen4 Integrated Display Module: gen4-uLCD-43D Display (non-touch version)
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 4.3”
Controller: Diablo16
Display Resolution: 480 x 272
Display Brightness: ∼460 nits
Backlight LEDs: 2 x 5
Touch: Non-Touch
Connector: 30 way FPC
Display Viewing Area (mm): 95.04 x 53.86
Module Dimensions (mm): 127.6 x 69.3 x 7.9
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems Colour Graphic LCD Displays

Specifications
Attribute Value
Diagonal Display Size 4.3in
Display Technology Colour LCD Display
Kit Classification Starter Kit
Kit Name Gen4 Diablo16
For Use With Raspberry Pi
Discontinued product