4D Systems SK-gen4-32DCT-CLB-PI, Gen4 Diablo16 3.2in Capacitive Touch Screen Starter Kit for Raspberry Pi

  • RS Stock No. 106-5293
  • Mfr. Part No. SK-gen4-32DCT-CLB-PI
  • Manufacturer 4D Systems
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

3.2 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-32DCT-CLB-PI)

The Starter Kit SK-gen4-32DCT-CLB-PI by 4 D Systems is designed for Raspberry Pi (RS 896-8660). The Kit has a 3.2 in display module with an integrated Diablo16 graphics controller it also comes with some accessories. The Gen4 module has a capacitive touch display and it enables you to explore the 4D Workshop4 environments and access all the features to assist the required application.

With the Designer environment, you can use all the features of the display. The micro-SD card is used for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.

The 4 D Systems Starter Kit for gen4-uLCD-32DCT-PI works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. The gen4-PA, gen4-IB and the 4D Serial Pi adapter are supplied in the kit along with other accessories.

In the box

Gen4 Integrated Display Module: gen4-uLCD-32DCT Display with capacitive touch with cover lens bezel
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 3.2”
Controller: Diablo16
Display Resolution: 240 x 320
Display Brightness: ∼304 nits
Backlight LEDs: 1 x 6
Touch: Capacitive with Cover Lens Bezel
Connector: 30 way FPC
Display Viewing Area (mm): 64.8 x 48.6
Module Dimensions (mm): 98.8 x 72.6 x 7.2
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules

Specifications
Attribute Value
Diagonal Display Size 3.2in
Display Technology Capacitive Touch Screen
Kit Classification Starter Kit
Kit Name Gen4 Diablo16
For Use With Raspberry Pi
Discontinued product
Related Products
Description:
The PiTFT Plus are a range of TFT LCD resistive touchscreens designed specifically to fit neatly onto the top of a Raspberry Pi.They are available with 3 screen sizes: 2.8, 3.2 and 3.5 inch. • Low power consumption, suitable for ...
The 4D Systems Gen4 display module starter kit ...
Description:
The 4D Systems Gen4 display module starter kit is a 2.4in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Picaso graphics processor, which offers an array of functionality and options for designer users. The operating ...
The gen4 2.4” Picaso Integrated Display Module is ...
Description:
The gen4 2.4” Picaso Integrated Display Module is part of the latest gen4 series of modules Designed and Manufactured by 4D Systems. The gen4 series was designed specifically for ease of integration and use, with careful consideration for space requirements ...
The gen4 2.8” Picaso Integrated Display Module is ...
Description:
The gen4 2.8” Picaso Integrated Display Module is part of the latest gen4 series of modules Designed and Manufactured by 4D Systems. The gen4 series was designed specifically for ease of integration and use, with careful consideration for space requirements ...