Wurth Elektronik 2600130016 Stubby GPS Antenna with SMA Connector, GPS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD49.99

(exc. GST)

SGD54.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD49.99
5 - 24SGD47.49
25 +SGD42.74

*price indicative

RS Stock No.:
213-7042
Distrelec Article No.:
303-76-132
Mfr. Part No.:
2600130016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

GPS Antenna

Antenna Physical Form

Stubby

Connector Type

SMA

Minimum Frequency

1575.42MHz

Antenna Mount Type

Magnetic

Lead Length

3000mm

Connector Gender

Male

Maximum Frequency

1610.42MHz

RF Protocols

GPS

Gain

5dBi

Lead Included

Yes

Standards/Approvals

IP Ingress Protection 66

Series

Halimede-I

The Wurth Elektronik Halimede is a robust GNSS antenna optimized for GPS, GLONASS, Galileo, and BeiDou.

Active GNSS antenna

Magnetic mount

IP66 rated

CE conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy