Taoglas AHP5354A.07.0100C Patch Directional GPS Antenna, GNSS
- RS Stock No.:
- 690-818
- Mfr. Part No.:
- AHP5354A.07.0100C
- Manufacturer:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
SGD98.81
(exc. GST)
SGD107.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 200 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD98.81 |
| 5 + | SGD95.85 |
*price indicative
- RS Stock No.:
- 690-818
- Mfr. Part No.:
- AHP5354A.07.0100C
- Manufacturer:
- Taoglas
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
| Brand | Taoglas | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Screw | |
| Lead Length | 100mm | |
| Directivity | Directional | |
| Connector Gender | Male | |
| RF Protocols | GNSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Screw | ||
Lead Length 100mm | ||
Directivity Directional | ||
Connector Gender Male | ||
RF Protocols GNSS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Active Multiband L1, L5, L-Band is a multi-band GNSS, high-performance directional antenna for high precision GPS and BeiDou accuracy and fast positioning. It is the active version of the successful HP5354 Inception Patch within a Patch. It utilizes the compact 35 x 35 x 10mm advanced wide-band ceramic patch antenna with optimized gain for GNSS bands. Bands covered include BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1) and Galileo (E1/E5a).
Screw mounting style
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Related links
- Taoglas AHP24510.07.0100C Patch Directional GPS Antenna, GNSS
- Taoglas HP5354.A Square Directional GPS Antenna, GNSS
- TE Connectivity L000953-80 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000694-80 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000953-01 Patch Omni-Directional GPS Antenna, GNSS
- Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS
- Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000693-01 Patch Omni-Directional GPS Antenna, GPS