Taoglas XAHP.30.A.1L21 Dome GPS Antenna with BNC Connector, GNSS
- RS Stock No.:
- 690-806
- Mfr. Part No.:
- XAHP.30.A.1L21
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
SGD755.48
(exc. GST)
SGD823.47
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 15 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD755.48 |
*price indicative
- RS Stock No.:
- 690-806
- Mfr. Part No.:
- XAHP.30.A.1L21
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Connector Type | BNC | |
| Antenna Physical Form | Dome | |
| Lead Length | 5m | |
| Antenna Mount Type | Wall/Pole | |
| Connector Gender | Female | |
| RF Protocols | GNSS | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Connector Type BNC | ||
Antenna Physical Form Dome | ||
Lead Length 5m | ||
Antenna Mount Type Wall/Pole | ||
Connector Gender Female | ||
RF Protocols GNSS | ||
Lead Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Neptune is an external active multi-band GNSS antenna engineered for high-performance marine applications that demand enhanced signal filtering combined with multipath rejection. Including the option for all these GNSS systems ensures quick time to first fix, enhanced navigational accuracy, and the reliability you expect from a Taoglas product. The dual-feed, dual-patch is designed for superb axial ratio, and the active electronics integrate low-loss filters and front-end SAW filters that help eliminate nearby out-of-band signals. High performance is achieved with a Gain figure of 26.8dB across bandwidth. The product is tested with a voltage rating range of 1.8 to 5.5 V for enhance safety.
Cable Type RG 174
Connector Body Style Straight
Polarity RHCP
Related links
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
- Molex 146186-0300 Plate Omni-Directional GPS Antenna with Wire Connector, GNSS
- Siretta MIKE19/1M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- Siretta MIKE19/3M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- TE Connectivity L000696-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000703-80 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
