Taoglas AGVLB.25B.07.0060A Square Directional GPS Antenna with IPEX Connector, GPS
- RS Stock No.:
- 690-775
- Mfr. Part No.:
- AGVLB.25B.07.0060A
- Manufacturer:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
SGD62.54
(exc. GST)
SGD68.17
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD62.54 |
| 5 + | SGD60.67 |
*price indicative
- RS Stock No.:
- 690-775
- Mfr. Part No.:
- AGVLB.25B.07.0060A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | IPEX | |
| Lead Length | 60mm | |
| Connector Gender | Male | |
| Directivity | Directional | |
| RF Protocols | GPS | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Square | ||
Connector Type IPEX | ||
Lead Length 60mm | ||
Connector Gender Male | ||
Directivity Directional | ||
RF Protocols GPS | ||
Lead Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas hHgh-performance GNSS L1 / L5 Active Stacked Patch Antenna for high precision GNSS accuracy and fast positioning. It utilizes a 25 x 25 x 8mm advanced dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, GLONASS, Galileo, IRNSS and BeiDou bands. Integration of IRNSS allows for better navigation accuracy and enables compliance with AIS-140 for tracking devices in India.
Mounting Style SMD and SMT
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Related links
- Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Taoglas HP5354.A Square Directional GPS Antenna, GNSS
- Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity ANT-GNFPC-SHL15150UF Square Omni-Directional GPS Antenna with MHF1 Connector
- Taoglas ADFGP.50A.07.0100C PCB Antenna with IPEX MHF Connector, GPS
- Taoglas FXUB52.A.07.C.001 Square Multi-Band Antenna with IPEX Connector, WiFi
