- RS Stock No.:
- 543-803
- Mfr. Part No.:
- GS500
- Manufacturer:
- Stanley Tools
Discontinued product
- RS Stock No.:
- 543-803
- Mfr. Part No.:
- GS500
- Manufacturer:
- Stanley Tools
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Stanley Glue Guns
Stanley GluePro trigger-feed hot melt glue gun is suitable for all general purpose applications
Quality engineered for reliable performance
Trigger-feed mechanism controls glue flow
Heats up quickly and bonds within 60 seconds
Uses standard hot melt glue sticks
Fold-out stand for safe, handy storage while in use
100 - 240Vac operation, 40W
Trigger-feed mechanism controls glue flow
Heats up quickly and bonds within 60 seconds
Uses standard hot melt glue sticks
Fold-out stand for safe, handy storage while in use
100 - 240Vac operation, 40W
Specifications
Attribute | Value |
---|---|
Glue Type | Glue Sticks |
Product Form | Stick |
Length | 101.6mm |
Diameter | 11.43mm |
Cure Time | < 5 |