- RS Stock No.:
- 901-6540
- Mfr. Part No.:
- PARCLP40 6W/827 220-240VFR E14
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 901-6540
- Mfr. Part No.:
- PARCLP40 6W/827 220-240VFR E14
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram Parathom Classic P Standard LED Lamps
The Osram PARATHOM retrofit LED, Classic P standard is the perfect replacement for conventional lamps. This LED GLS mini-ball lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 20,000 hours and very low energy consumption compared to incandescent lamps. The PARATHOM CL P is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
6W LED lamp as replacement for 40W incandescent candle lamp
E14 base and E27 base
Available in 2700K warm white color temperature
Energy efficiency class A+
Up to 20,000 hours lifetime
Similar dimensions as incandescent candle lamp
UV and NIR radiation free
Mercury free
E14 base and E27 base
Available in 2700K warm white color temperature
Energy efficiency class A+
Up to 20,000 hours lifetime
Similar dimensions as incandescent candle lamp
UV and NIR radiation free
Mercury free
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 6 W |
Series | PARATHOM |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | Mini Ball |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 82 mm |
Diameter | 43mm |
Life Hours | 15000h |
Colour Rendering | 80 |