- RS Stock No.:
- 901-6499
- Mfr. Part No.:
- PCLA60DIM 9W/827 220-240VCS E27
- Manufacturer:
- Osram
Discontinued product
Alternative
LEDVANCE Parathom advanced E27 LED GLS Bulb 9 W(60W), Warm White, GLS shape
SGD9.86
Each
RS Stock No.: 123-5856
- RS Stock No.:
- 901-6499
- Mfr. Part No.:
- PCLA60DIM 9W/827 220-240VCS E27
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram Parathom Classic A Advanced Dimmable LED Lamps
The Osram PARATHOM retrofit LED, Classic A advanced, dimmable lamp is the perfect replacement for 40W conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 25,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 9 W |
Series | PARATHOM |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 110 mm |
Diameter | 60mm |
Life Hours | 25000h |
Colour Rendering | >80 |