LED Candle Twist Filament 40W equiv. No

  • RS Stock No. 193-8206
  • Mfr. Part No. 4058075287921
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PARATHOM Retrofit CLASSIC BW | LED lamps, classic bulb shape

– Lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E14
– Mercury-free lamps
– Lifetime: up to 15,000 h

Specifications
Attribute Value
Lamp Base E14
Wattage 4 W
Colour Temperature 2700K
Incandescent Equivalent Wattage 40W
Colour Tone Warm White
Voltage Rating 220 → 240 V
Luminosity 470 lm
Length 100 mm
Diameter 35mm
Life Hours 15000h
Colour Rendering <gteq/>80
Viewing Angle 300°
Series P RF CLAS BW
EU Energy Efficiency Rating A++
22 In stock for delivery within 4 working days
Price Each
Was SGD5.31
SGD 4.71
(exc. GST)
SGD 5.04
(inc. GST)
units
Per unit
1 +
SGD4.71
Related Products
Professional grade PARATHOM retrofit CLASSIC B LED lamps ...
Description:
Professional grade PARATHOM retrofit CLASSIC B LED lamps in a classic mini-candle shape incorporating filament style LED technology. Clear lamps with innovative LED filament technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampExtremely long lifeNo UV and near-IR ...
Professional grade PARATHOM RF Classic P LED filament ...
Description:
Professional grade PARATHOM RF Classic P LED filament lamps in a classic mini-ball shape. Clear lamps with innovative LED filament technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionExtremely long lifeNo UV and near-IR radiation ...
The NightSearcher Trigger Pro series rechargeable LED searchlight ...
Description:
The NightSearcher Trigger Pro series rechargeable LED searchlight has 1000lumen(high), 100lumen(low) lighting power and a beam distance of upto 1000m. It is made from robust polycarbonate material. This lamp is the upgraded version of the trigger touch from NightSearcher and ...
Introducing the range of RS PRO LED Beacons, ...
Description:
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the ...