- RS Stock No.:
- 193-8183
- Mfr. Part No.:
- 4058075287402
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8183
- Mfr. Part No.:
- 4058075287402
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM Retrofit CLASSIC A DIM | Dimmable LED lamps, classic bulb shape
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Very low energy consumption
– Robust against vibrations
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Dimmable
– Base: E27, B22d
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Very low energy consumption
– Robust against vibrations
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Dimmable
– Base: E27, B22d
– Mercury-free lamps
– Lifetime: up to 15,000 h
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Series | P CLAS A |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 806 lm |
Length | 105 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |