- RS Stock No.:
- 193-8151
- Mfr. Part No.:
- 4058075135864
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8151
- Mfr. Part No.:
- 4058075135864
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
– Replacement for HQL: Suitable for operation with conventional control gear for HQL
– Replacement for other HID: Suitable for operation with line voltage without control gear
– Operating temperature: -20…50 °C
– Energy savings of up to 65 % when replacing mercury vapor lamps (HQL)
– Effective thermal management for wide operating temperature range
– Low maintenance costs thanks to long lifetime
– Instant 100 % light, no warm-up time
– Replacement for other HID: Suitable for operation with line voltage without control gear
– Operating temperature: -20…50 °C
– Energy savings of up to 65 % when replacing mercury vapor lamps (HQL)
– Effective thermal management for wide operating temperature range
– Low maintenance costs thanks to long lifetime
– Instant 100 % light, no warm-up time
Specifications
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 95 W |
Colour Temperature | 4000K |
Series | HQL |
Lamp Type | LED |
Lamp Shape | Bulb |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Luminosity | 13000 lm |
Length | 280 mm |
Diameter | 190mm |
Life Hours | 50000h |
Colour Rendering | =80% |
Viewing Angle | 120° |