- RS Stock No.:
- 123-5928
- Mfr. Part No.:
- 4052899959309
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5928
- Mfr. Part No.:
- 4052899959309
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom Retrofit Classic P
Professional grade PARATHOM RF Classic P LED filament lamps in a classic mini-ball shape.
Features and Benefits
Clear lamps with innovative LED filament technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Mercury-free lamps
Lifetime: up to 15000 hours
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Mercury-free lamps
Lifetime: up to 15000 hours
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Note
Not dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 5 W |
Incandescent Equivalent Wattage | 40W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 78 mm |
Diameter | 45mm |
Life Hours | 15000h |
Colour Rendering | 80 |