- RS Stock No.:
- 470-8269
- Mfr. Part No.:
- 31811
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 470-8269
- Mfr. Part No.:
- 31811
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
Product Details
GLS Pygmy Lamps
A selection of pygmy lamps for use where space is limited.
Note
The Rough Service pygmy lamp is for use in areas of high vibration and mechanical shock
Specifications
Attribute | Value |
---|---|
Wattage | 15 W |
Voltage Rating | 110 V |
Lamp Base | B22d |
Diameter | 28mm |
Length | 55 mm |
Life Hours | 1000h |