- RS Stock No.:
- 791-6595
- Mfr. Part No.:
- 4008321393760
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 791-6595
- Mfr. Part No.:
- 4008321393760
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Halolux Ceram ECO
Space-saving bulb for use with narrow light fittings
Does not require a transformer
Fitted with a ceramic ring for thermal protection
Adjustable / classable
Does not require a transformer
Fitted with a ceramic ring for thermal protection
Adjustable / classable
Specifications
Attribute | Value |
---|---|
Wattage | 100 W |
Lamp Shape | Candle |
Lamp Base | BC / B15d |
Voltage Rating | 230 V |
Life Hours | 2000h |
Length | 86 mm |
Diameter | 13mm |
Series | HALOGEN PRO CLASSIC |
EU Energy Efficiency Rating | D |