- RS Stock No.:
- 719-1440
- Mfr. Part No.:
- 454-0040E
- Manufacturer:
- Deltron
Discontinued product
- RS Stock No.:
- 719-1440
- Mfr. Part No.:
- 454-0040E
- Manufacturer:
- Deltron
Technical data sheets
Legislation and Compliance
Product Details
IP66 Deltron 454 Series Diecast Aluminium Boxes, Sealed
The Deltron 454 series diecast aluminium enclosures are rated at IP66 as defined in the IEC standard 60529. Making these boxes suitable for housing electronic components and circuitry.
Nylon coated diecast aluminium enclosure
Neoprene seal
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm
Neoprene seal
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 114 mm |
External Height | 56 mm |
External Width | 65 mm |
External Dimensions | 114 x 65 x 56mm |
IP Rating | IP66 |
Colour | Black |
Shielded | No |
Series | 454 |