- RS Stock No.:
- 503-105
- Mfr. Part No.:
- BIM4005-GY/PG
- Manufacturer:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 503-105
- Mfr. Part No.:
- BIM4005-GY/PG
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Small Module Cases
Side slots for PCB location
Front panel secured via M3 screws to integral brass bushes
Front panel secured via M3 screws to integral brass bushes
Note
ABS body with Aluminium lid
Supplied with
4 self adhesive rubber feet.
Approvals
DIN 43700
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS, Aluminium |
External Length | 161 mm |
External Height | 59 mm |
External Width | 96 mm |
External Dimensions | 161 x 96 x 59mm |
IP Rating | IP54 |
Colour | Grey |
Shielded | No |
Series | 4000 |