- RS Stock No.:
- 222-070
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 222-070
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Multi-use Electronic Enclosure
A multi-use electronic enclosure made from high grade cold rolled steel, 0.9 mm thick, with aluminium front and rear panels. The powder coated finish is preceded by a 5 stage iron phosphate pre-treatment. The rugged steel body of the enclosure provides easy access to the components being assembled inside while the aluminium front and rear panels are ideal for end user customization. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique snap together design, which only requires 4 screws to complete the assembly.
Features and benefits
Metal equipment housing with top, bottom and side panels
Side members have slotted brackets for mounting PCBs or chassis plates
24 different sizes and configurations
Flat packed for convenient shipping and storage
Quick assembly in approximately 10 minutes, hardware provided
Case heights conform to IEC297
Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
RoHS compliant
Side members have slotted brackets for mounting PCBs or chassis plates
24 different sizes and configurations
Flat packed for convenient shipping and storage
Quick assembly in approximately 10 minutes, hardware provided
Case heights conform to IEC297
Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
RoHS compliant
Applications
Ventilated steel enclosures offer excellent protection of internal electrical components, whilst preventing overheating. Steel enclosures are ideal for use with desktop electrical applications such as:
IT
Projectors
Test equipment
Medical equipment
IT
Projectors
Test equipment
Medical equipment
What is included?
Cold rolled steel box with aluminium front and rear panels
x4 self-adhesive rubber feet
All fixings
Assembly instructions
x4 self-adhesive rubber feet
All fixings
Assembly instructions
Can this be used outdoors
This enclosure has an insufficient IP rating offering no waterproof qualities and should not be used outdoors.
Supplied with
4 self-adhesive rubber feet, all fixings and assembly instructions.
Approvals
IEC297
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 279 mm |
External Height | 131 mm |
External Width | 432 mm |
External Dimensions | 279 x 432 x 131mm |
Colour | Black |
Lid Colour | Black |