- RS Stock No.:
- 921-5232
- Mfr. Part No.:
- DAC7568ICPW
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 09/01/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 90)
SGD33.747
(exc. GST)
SGD36.784
(inc. GST)
Units | Per unit | Per Tube* |
90 + | SGD33.747 | SGD3,037.23 |
*price indicative |
- RS Stock No.:
- 921-5232
- Mfr. Part No.:
- DAC7568ICPW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | 0.3LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |