Microchip MCP48FVB01-E/UN, 8 bit Serial DAC, 10-Pin MSOP

  • RS Stock No. 916-3670
  • Mfr. Part No. MCP48FVB01-E/UN
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP48FVB01/02 8 Bit Digital-to-Analogue Converters

The Microchip MCP48FVB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz and read commands of up to 10 MHz. Four different Voltage Reference options are offered.

Features

8-Bit Output Voltage Resolution (256 steps)
Rail-to-Rail Output
Fast Settling Time: 7.8 μs (typical)
DAC Voltage Reference Options: Device VDD, External VREF (buffered or unbuffered) and Internal Bandgap (1.22 V typical)
Output Gain Options: Unity (1x), 2x (when not using internal VDD as voltage source)
Volatile Memory (RAM)
Power-Down modes
Low-Power Consumption: 180 μA Normal Operation (maximum), 650 nA Power Down Operation (typical)
Single-Supply Operation: 2.7 V to 5.5 V
SPI Interface

Digital to Analogue Converters - Microchip

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 1.8 → 2.7 V, 2.7 → 5.5 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 7.8µs
Output Polarity Bipolar
Full Scale Error 4.5LSB
Length 3mm
Dimensions 3 x 3 x 0.95mm
Minimum Operating Temperature -40 °C
Width 3mm
Integral Nonlinearity Error 0.5LSB
Maximum Operating Temperature +125 °C
Height 0.95mm
740 In stock for delivery within 4 working days
Price Each (In a Pack of 10)
SGD 1.091
(exc. GST)
SGD 1.167
(inc. GST)
units
Per unit
Per Pack*
10 - 20
SGD1.091
SGD10.91
30 - 40
SGD1.007
SGD10.07
50 - 90
SGD0.971
SGD9.71
100 +
SGD0.939
SGD9.39
*price indicative
Packaging Options:
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, ...
The MCP41/426X devices are non-volatile, 8-bit (257 wiper ...
Description:
The MCP41/426X devices are non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an SPI compatible interface. The MCP41/42XX family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...