Analog Devices AD5421BREZ, 16 bit Serial DAC, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Industrial 4-20mA Digital to Analogue Converters, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 5.5 → 52 V
Voltage Reference Internal
Pin Count 28
Maximum Settling Time 50µs
Full Scale Error 0.107%FSR
Length 9.8mm
Dimensions 9.8 x 4.5 x 1.05mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Height 1.05mm
Width 4.5mm
Integral Nonlinearity Error +1LSB
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 14.514
(exc. GST)
SGD 15.53
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD14.514
SGD725.70
100 - 150
SGD14.015
SGD700.75
200 +
SGD13.671
SGD683.55
*price indicative