Linear Technology LTC1660CN#PBF, 8-Channel 10 bit Serial DAC, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 10 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 8
Digital Interface Type Serial
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Pin Count 16
Maximum Settling Time 30µs
Output Polarity Bipolar
Full Scale Error ±15LSB
Length 19.56mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error ±2.5LSB
Dimensions 19.56 x 6.48 x 3.3mm
Width 6.48mm
Height 3.3mm
49 In stock for delivery within 4 working days
Price Each
SGD 19.37
(exc. GST)
SGD 20.73
(inc. GST)
units
Per unit
1 - 9
SGD19.37
10 - 49
SGD19.20
50 - 99
SGD16.31
100 - 249
SGD15.91
250 +
SGD15.76
Packaging Options:
Related Products
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...