Analog Devices AD5781BRUZ, 18 bit Serial DAC, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 18 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 18 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual
Voltage Reference External, Internal
Architecture R-2R, Resistor String
Pin Count 20
Maximum Settling Time 1µs
Output Polarity Bipolar
Full Scale Error ±5.25LSB
Maximum Operating Temperature +125 °C
Length 6.6mm
Height 1.05mm
Width 4.5mm
Dimensions 6.6 x 4.5 x 1.05mm
Integral Nonlinearity Error ±0.5LSB
Typical Dual Supply Voltage ±16.5V
Minimum Operating Temperature -40 °C
18 In stock for delivery within 3 working days
Price Each
SGD 70.21
(exc. GST)
SGD 75.12
(inc. GST)
units
Per unit
1 - 9
SGD70.21
10 - 49
SGD67.52
50 - 99
SGD65.10
100 - 249
SGD62.94
250 +
SGD60.98
Packaging Options: