Analog Devices AD5601BKSZ-500RL7, 8 bit Serial DAC, 6-Pin SC-70

  • RS Stock No. 796-8893
  • Mfr. Part No. AD5601BKSZ-500RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 6
Maximum Settling Time 10µs
Output Polarity Bipolar
Full Scale Error ±0.5mV
Maximum Operating Temperature +125 °C
Integral Nonlinearity Error ±0.5LSB
Minimum Operating Temperature -40 °C
Dimensions 2.2 x 1.35 x 1mm
Width 1.35mm
Height 1mm
Length 2.2mm
45 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.198
(exc. GST)
SGD 2.352
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.198
SGD10.99
25 - 95
SGD2.088
SGD10.44
100 - 245
SGD1.972
SGD9.86
250 - 495
SGD1.97
SGD9.85
500 +
SGD1.878
SGD9.39
*price indicative
Packaging Options: